396-008-541-102

Heilind Number:EDA396-008-541-102
Manufacturer:EDAC
Manufacturer Number:396-008-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability. With a single row layout and a pitch of .125 inches, it offers precise alignment for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting eight positions and a current rating of 3 A, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable. Elevate your connection game with this essential component.