396-008-541-104

Heilind Number:EDA396-008-541-104
Manufacturer:EDAC
Manufacturer Number:396-008-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a single row configuration and copper alloy contact material, it ensures reliable data transmission. The .125-inch pitch and .2-inch row spacing, along with eight positions, offer versatility in connecting your devices. Designed for straight mounting orientation, it operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.