396-008-541-112

Heilind Number:EDA396-008-541-112
Manufacturer:EDAC
Manufacturer Number:396-008-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-112

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless board-to-board connection, this sleek black connector boasts a single row setup with eight positions, ensuring optimal performance. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable power delivery, even in the harshest environments. With a low pitch of .125 inches and .2 inches row spacing, it offers precise alignment for seamless integration. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your system with this essential component for unparalleled connectivity.