396-008-541-158

Heilind Number:EDA396-008-541-158
Manufacturer:EDAC
Manufacturer Number:396-008-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 8 positions and a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable power transmission with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing offer a perfect fit for your board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Trust in our Connector for efficient and secure PCB assemblies.