396-008-541-602

Heilind Number:EDA396-008-541-602
Manufacturer:EDAC
Manufacturer Number:396-008-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-602

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component for seamless board-to-board connections. Designed for efficiency, this straight-mount connector features a single row with eight positions, ensuring a secure link between circuits. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees high performance even in demanding environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material and .125-inch pitch provide optimal conductivity, while the .2-inch row spacing allows for easy installation. Trust in this black connector for a current rating of 3A, making it ideal for various electronic applications. Elevate your PCB connectivity with this essential component.