396-008-541-603

Heilind Number:EDA396-008-541-603
Manufacturer:EDAC
Manufacturer Number:396-008-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-603

Detailed Description

Enhance connectivity within your PCB setup with this reliable Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees both durability and style. With a single row design and 8 positions, this connector ensures seamless organization within your circuit. The copper alloy contact material offers optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environmental conditions. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronics projects.