396-008-541-604

Heilind Number:EDA396-008-541-604
Manufacturer:EDAC
Manufacturer Number:396-008-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a single row configuration and a total of 8 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing allow for easy and secure connections. Suitable for straight mounting orientation, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Trust in its performance for your connectivity needs.