396-008-541-607

Heilind Number:EDA396-008-541-607
Manufacturer:EDAC
Manufacturer Number:396-008-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-607

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. Featuring a single row with 8 positions and a pitch of .125 inches, it facilitates efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.