396-008-541-608

Heilind Number:EDA396-008-541-608
Manufacturer:EDAC
Manufacturer Number:396-008-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-608

Detailed Description

Upgrade your connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector is a must-have for your PCB setup. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage. Featuring a single row layout with 8 positions and a .125-inch pitch, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for efficient and dependable connectivity in your projects.