396-008-541-658

Heilind Number:EDA396-008-541-658
Manufacturer:EDAC
Manufacturer Number:396-008-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-658

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a robust amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and high-quality Copper Alloy contacts, it offers seamless connectivity for up to 8 positions. The .125-inch pitch and .2-inch row spacing ensure precise board-to-board alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for diverse electronic applications. Trust in its efficiency and quality for seamless data transfer and power delivery within your circuitry. Elevate your connectivity game with this essential component.