396-008-541-678

Heilind Number:EDA396-008-541-678
Manufacturer:EDAC
Manufacturer Number:396-008-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-678

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a current rating of 3 A, it delivers optimal performance for your circuit. The single-row design with 8 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient data transmission. With a pitch of .125 in and row spacing of .2 in, this connector ensures precise and seamless connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in our Card Edge Connector to provide the perfect solution for your PCB connection needs.