396-008-558-102

Heilind Number:EDA396-008-558-102
Manufacturer:EDAC
Manufacturer Number:396-008-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-558-102

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 1-row design with 8 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, this connector is perfect for board-to-board applications. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your setup with this essential component.