396-008-558-103

Heilind Number:EDA396-008-558-103
Manufacturer:EDAC
Manufacturer Number:396-008-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 8 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. The copper alloy contact material and 3A amperage rating provide optimal conductivity, while the right-angle mount orientation offers convenience in installation. With a pitch of .125 in and row spacing of .2 in, it's perfect for board-to-board applications, making it a must-have in your connector arsenal.