396-008-558-107

Heilind Number:EDA396-008-558-107
Manufacturer:EDAC
Manufacturer Number:396-008-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. The Copper Alloy contact material guarantees secure and efficient power transmission, with a low 3 A amperage ideal for various applications. With a single row configuration and a pitch of .125 inches, this connector offers seamless integration into your board setup. Its right-angle mount orientation and 8 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly project.