396-008-558-108

Heilind Number:EDA396-008-558-108
Manufacturer:EDAC
Manufacturer Number:396-008-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 8 positions and a .125-inch pitch, ensuring reliable data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers exceptional performance in various environments, with an amperage rating of 3A. The right-angle mount orientation and .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability even in harsh conditions. Perfect for applications that demand precision and durability, this connector is a versatile solution for your connectivity needs.