396-008-558-112

Heilind Number:EDA396-008-558-112
Manufacturer:EDAC
Manufacturer Number:396-008-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-558-112

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. With a single row layout featuring 8 copper alloy contacts, it facilitates efficient data transfer at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring secure board-to-board connectivity. Trust in its quality to streamline your workflow and elevate your project to new heights.