396-008-558-158

Heilind Number:EDA396-008-558-158
Manufacturer:EDAC
Manufacturer Number:396-008-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-558-158

Detailed Description

Enhance connectivity with this black Card Edge Connector, designed for seamless integration in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring a single row layout, it offers 8 positions for secure connections. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy PCB mounting, with a right-angle orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.