396-008-558-602

Heilind Number:EDA396-008-558-602
Manufacturer:EDAC
Manufacturer Number:396-008-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-558-602

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for efficiency, it features a single row layout with eight positions, ensuring seamless integration in your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With a contact material of Copper Alloy, it facilitates efficient signal transmission while the black color adds a sleek touch to your setup. Operating at a power-efficient amperage of 3A, this connector is perfect for various applications. Its right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing allow for easy connectivity. Whether you're working on a commercial project or a personal DIY endeavor, this Card Edge Connector is a must-have in your toolkit.