396-008-558-603

Heilind Number:EDA396-008-558-603
Manufacturer:EDAC
Manufacturer Number:396-008-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row with eight positions and a pitch of .125 inches, ensuring seamless integration on your board. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a current rating of 3 A and copper alloy contacts, it offers efficient power transmission. Its right-angle mount orientation and compact design make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.