396-008-558-608

Heilind Number:EDA396-008-558-608
Manufacturer:EDAC
Manufacturer Number:396-008-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-558-608

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a single row configuration featuring eight positions, it offers efficient data transfer at a 3A amperage. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various electronic applications. Explore the future of connectivity with this essential component.