396-008-558-612

Heilind Number:EDA396-008-558-612
Manufacturer:EDAC
Manufacturer Number:396-008-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-558-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 8 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. At a pitch of .125 inches and a row spacing of .2 inches, it enables precise alignment on your board. Its right-angle mount orientation allows for efficient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suited for various environments. Explore its potential in enhancing the performance and functionality of your electronic applications.