396-008-558-658

Heilind Number:EDA396-008-558-658
Manufacturer:EDAC
Manufacturer Number:396-008-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-558-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 8 positions, it offers seamless integration for your electronic projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Whether you're a DIY enthusiast or a professional in the field, this connector, with a 3A amperage and an operating temperature range of -40 to 105°C, is a must-have in your toolkit. Its right-angle mount orientation adds versatility, making it perfect for various applications. Upgrade your setup today with this essential component.