396-008-558-678

Heilind Number:EDA396-008-558-678
Manufacturer:EDAC
Manufacturer Number:396-008-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-558-678

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance even in demanding environments. With a single row layout and a right angle mount orientation, it offers convenient and space-saving connectivity solutions. The copper alloy contact material and 3 A amperage rating guarantee reliable power transmission. Featuring 8 positions and a .125-inch pitch, it allows for efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.