396-008-559-103

Heilind Number:EDA396-008-559-103
Manufacturer:EDAC
Manufacturer Number:396-008-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-559-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3A amperage capacity, it guarantees efficient power transmission. The Copper Alloy contact material and .125-inch pitch offer secure and stable connections, while the right angle mount orientation allows for easy installation. Suitable for a wide range of applications, this connector boasts 8 positions in a single row, with a .2-inch row spacing. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for your connectivity needs.