396-008-559-104

Heilind Number:EDA396-008-559-104
Manufacturer:EDAC
Manufacturer Number:396-008-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a contact material of Copper Alloy, it offers reliable power transmission up to 3 A. The 0.125-inch pitch and 0.2-inch row spacing, along with 8 positions, facilitate seamless board-to-board connections. Its right-angle mount orientation allows for efficient usage in various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Explore our range of PCB connectors for more solutions.