396-008-559-108

Heilind Number:EDA396-008-559-108
Manufacturer:EDAC
Manufacturer Number:396-008-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-559-108

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and a single row layout, featuring 8 positions with a pitch of .125 inches for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. Its right angle mount orientation and .2-inch row spacing offer flexibility in installation, making it ideal for various board-to-board applications. Upgrade your setup with this high-quality connector for efficient and secure connections.