396-008-559-158

Heilind Number:EDA396-008-559-158
Manufacturer:EDAC
Manufacturer Number:396-008-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-559-158

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any operating environment. With a single row layout and right-angle mount orientation, it offers convenience in installation. The copper alloy contact material guarantees efficient power transmission, while the 3 A amperage and 8-position capacity cater to various connectivity needs. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, making it ideal for intricate board-to-board setups. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Explore the seamless integration of our Card Edge Connector and elevate your PCB connectivity game.