396-008-559-602

Heilind Number:EDA396-008-559-602
Manufacturer:EDAC
Manufacturer Number:396-008-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-559-602

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 8 positions, it offers seamless integration onto your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its right angle mount orientation allows for easy installation, while the .125 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your PCB connection needs. Elevate your electronic projects with this high-quality component.