396-008-559-603

Heilind Number:EDA396-008-559-603
Manufacturer:EDAC
Manufacturer Number:396-008-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-559-603

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, offering reliable protection. With a single row configuration and 8 positions, it ensures efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee optimum conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation. The right angle mount orientation adds versatility, while the wide operating temperature range from -40 to 105°C ensures suitability for various environments. Upgrade your connection solutions with this essential component.