396-008-559-604

Heilind Number:EDA396-008-559-604
Manufacturer:EDAC
Manufacturer Number:396-008-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-559-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 8 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material offers superior conductivity, while the .125-inch pitch and .2-inch row spacing optimize performance. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation allows for easy installation on PCBs, making it an essential component in your connectivity solutions. Explore our full range of PCB connectors for more options to suit your needs.