396-008-559-608

Heilind Number:EDA396-008-559-608
Manufacturer:EDAC
Manufacturer Number:396-008-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-559-608

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With a single row layout and 8 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its right-angle mount orientation and a pitch of .125 inches make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable even in harsh environments. Upgrade your connectivity solutions with this essential component.