396-008-559-658

Heilind Number:EDA396-008-559-658
Manufacturer:EDAC
Manufacturer Number:396-008-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-559-658

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this essential component boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and eight positions, it offers optimal performance in a variety of applications. Crafted with precision from Copper Alloy, it ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Perfect for board-to-board connections, its right angle mount orientation is versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability in any environment. Upgrade your setup with this essential connector and experience seamless connectivity like never before.