396-008-559-678

Heilind Number:EDA396-008-559-678
Manufacturer:EDAC
Manufacturer Number:396-008-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-559-678

Detailed Description

Enhance your electronic connections with this advanced Card Edge Connector, designed for optimal performance and durability. Its sleek black design adds a modern touch to your setup, while its UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability. With a single row layout and right-angle mount orientation, this connector offers convenient installation and space-saving efficiency. Featuring copper alloy contacts and a pitch of .125 inches, it guarantees seamless connectivity and low contact resistance. With a current rating of 3A, it's suitable for various applications, and its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Perfect for use in PCB assemblies, this connector with 8 positions is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with this essential component.