396-009-520-101

Heilind Number:EDA396-009-520-101
Manufacturer:EDAC
Manufacturer Number:396-009-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with nine positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability and conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it provides precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation offers easy installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this black Card Edge Connector.