396-009-520-103

Heilind Number:EDA396-009-520-103
Manufacturer:EDAC
Manufacturer Number:396-009-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-520-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. Featuring a single row design with 9 positions and a pitch of .125 inches, it seamlessly bridges PCBs for streamlined data transfer. The contact material, Copper Alloy, guarantees efficient conductivity, while a 3A amperage rating meets power demands with ease. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.