396-009-520-104

Heilind Number:EDA396-009-520-104
Manufacturer:EDAC
Manufacturer Number:396-009-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-520-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and copper alloy contact material, it guarantees reliable data transfer. Featuring a pitch of .125 inches and row spacing of .2 inches, it accommodates up to 9 positions with ease. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures versatility in any environment. Perfect for seamless board-to-board connections, this connector is a must-have for your electronic projects. Explore the full range of our PCB connectors for more options.