396-009-520-108

Heilind Number:EDA396-009-520-108
Manufacturer:EDAC
Manufacturer Number:396-009-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-520-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 3A amperage capacity, making it suitable for a range of electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliability and longevity. With a single row configuration and 9 positions, it offers seamless integration on your board. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.