396-009-520-602

Heilind Number:EDA396-009-520-602
Manufacturer:EDAC
Manufacturer Number:396-009-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-520-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in demanding applications. Designed for efficiency, this connector features a single row layout with a total of 9 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, it ensures long-lasting durability and optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure mounting. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solution with this essential component.