396-009-520-604

Heilind Number:EDA396-009-520-604
Manufacturer:EDAC
Manufacturer Number:396-009-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-520-604

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and a total of nine positions, it offers ample space for seamless board-to-board connections. Crafted with precision, it boasts copper alloy contacts that guarantee efficient signal transmission. The connector's straight mount orientation and .125 inch pitch make it convenient to install, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Upgrade your PCB setup with this essential component, perfect for a wide range of applications.