396-009-520-608

Heilind Number:EDA396-009-520-608
Manufacturer:EDAC
Manufacturer Number:396-009-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-520-608

Detailed Description

Enhance connectivity within your circuitry with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with nine positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh industrial environments. The black housing adds a sleek touch to your setup, while the copper alloy contacts offer optimal conductivity. With an amperage rating of 3A and a pitch of .125 inches, this connector is ideal for power and signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Trust in our Connector for seamless board-to-board connectivity in your projects.