396-009-520-658

Heilind Number:EDA396-009-520-658
Manufacturer:EDAC
Manufacturer Number:396-009-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-520-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it features a single row layout with 9 positions, ideal for seamlessly bridging your boards. The durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability in any environment, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation offers easy installation, and a wide operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.