396-009-521-101

Heilind Number:EDA396-009-521-101
Manufacturer:EDAC
Manufacturer Number:396-009-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-521-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a classic black hue. With a single row configuration and a total of 9 positions, it offers ample room for efficient data transfer. The contact material, made from durable Copper Alloy, ensures reliable and secure connections. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise alignment during assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics.