396-009-521-103

Heilind Number:EDA396-009-521-103
Manufacturer:EDAC
Manufacturer Number:396-009-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-521-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row of nine positions, ensuring efficient signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in diverse operating conditions. The copper alloy contact material and .125-inch pitch optimize conductivity, while a 3A amperage rating supports power-intensive applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.