396-009-521-107

Heilind Number:EDA396-009-521-107
Manufacturer:EDAC
Manufacturer Number:396-009-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-521-107

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row configuration and 9 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Its .125 inch pitch and .2 inch row spacing facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.