396-009-521-112

Heilind Number:EDA396-009-521-112
Manufacturer:EDAC
Manufacturer Number:396-009-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-521-112

Detailed Description

Enhance your printed circuit board connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with nine positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range of -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.