396-009-521-158

Heilind Number:EDA396-009-521-158
Manufacturer:EDAC
Manufacturer Number:396-009-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-521-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. Featuring 9 positions and a .125-inch pitch, it facilitates efficient signal transfer across your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in various applications. Upgrade your connectivity solutions with this essential component.