396-009-521-602

Heilind Number:EDA396-009-521-602
Manufacturer:EDAC
Manufacturer Number:396-009-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-521-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector ensures a secure fit with a single row layout, featuring 9 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a 3A amperage capacity and a .125-inch pitch, it's suitable for various electronic applications. The straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility and stability in any environment. Upgrade your board-to-board connections with this essential component.