396-009-521-603

Heilind Number:EDA396-009-521-603
Manufacturer:EDAC
Manufacturer Number:396-009-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-521-603

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 3A amperage and features a single row with 9 positions, ensuring efficient and reliable board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stability even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, this connector's straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.