396-009-521-604

Heilind Number:EDA396-009-521-604
Manufacturer:EDAC
Manufacturer Number:396-009-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-521-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, it features a single row configuration with nine positions, ensuring seamless integration for your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, it guarantees durability and reliability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise connection is effortless. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your setup with this essential component, a must-have in any connector toolkit.