396-009-521-607

Heilind Number:EDA396-009-521-607
Manufacturer:EDAC
Manufacturer Number:396-009-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-521-607

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row configuration with a total of 9 positions, ensuring optimal performance in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in every connection. With a pitch of .125 inches and row spacing of .2 inches, precision is key in accommodating your circuit board needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Trust in our high-quality connector for efficient and secure board-to-board connections.